Reference Only
PEL90206-61RTN
Obsolete
Antennas Panel,LHCP,61cm,RTNM
Datasheet
PEL90206-61RTN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product Type | RFID/NFC Antennas | |
| Product | Indoor Antennas | |
| Type | Embedded | |
| Minimum Frequency | 902 MHz | |
| Maximum Frequency | 928 MHz | |
| Protocol - Sub GHz | RFID | |
| Mechanical Style | Module | |
| Style | Square | |
| Gain | 6 dBic | |
| VSWR | 1.5:1 | |
| Number of Bands | 1 Band | |
| Mounting Style | Bracket Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | RP-TNC Male | |
| Center Frequency | 915 MHz | |
| Application | Warehouse Center, Distribution Center, Airports, Hospitals, Transit Terminals, Package Conveyers, Material Handling Conveyers | |
| Length | 120 mm | |
| Width | 120 mm | |
| Height | 7 mm | |
| Cable Type | 61 cm Pigtail | |
| Series | PEL90206 | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991 |
| HTS | 8529104040 |
| TARIC | 8536501590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?