Reference Only

PE0SXDH60

AC Power Entry Modules 6A DUAL FUSE HORIZONTAL MOUNT.

Manufacturer:

Mfr Part:
PE0SXDH60

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAC Power Entry Modules
ProductInlets
Switch FunctionSwitched
FilteredFiltered
FusedYes
Current Rating6 A
Voltage Rating250 VAC
Filter TypeMedical Filters
SeriesP
Product TypeAC Power Entry Modules
SubcategoryPower Entry
Part # Aliases1-6609929-3

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 31 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 48 / Multiples: 48)
Quantity Unit PriceExt. Price
$27.42$1,316.16
Need more?