Reference Only

PE0S0SZXC

AC Power Entry Modules 10A SINGLE FUSE HORIZONTAL MOUNT.

Manufacturer:

Mfr Part:
PE0S0SZXC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAC Power Entry Modules
ProductInlets
Switch FunctionSwitched
FilteredFiltered
FusedYes
Current Rating10 A
Voltage Rating250 VAC
Mounting StylePanel Mount
Termination StyleQuick Connect
Connector TypeIEC-320 C-14
Filter TypeStandard
SeriesP
PackagingBulk
ComplianceUL
Product TypeAC Power Entry Modules
SubcategoryPower Entry
Part # Aliases6609108-6

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 58 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 48 / Multiples: 1)
Quantity Unit PriceExt. Price
$60.47$2,902.56
Need more?