PDQ24499-91NF TE Connectivity

PDQ24499-91NF

Obsolete
Antennas Panel,ArtMnt,91cm,NF 400-5950MHz,9dBi,

Manufacturer:

Mfr Part:
PDQ24499-91NF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAntennas
Product Type2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
ProductOutdoor Antennas
Minimum Frequency2.4 GHz
Maximum Frequency5.95 GHz
Electrical TypeMIMO
Number of Bands2 Band
Termination StyleConnector
Antenna Connector TypeN Female
SeriesPDQ24499
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517710000
TARIC8517700000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?