Reference Only

PDM24519-FNF

Antennas Panel,ArtMnt,FIXED,N F.

Manufacturer:

Mfr Part:
PDM24519-FNF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAntennas
Product Type2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
ProductOutdoor Antennas
TypeMIMO
Minimum Frequency2.4 GHz
Maximum Frequency5.9 GHz
Protocol - Bluetooth, BLE - 802.15.1Bluetooth
Protocol - WiFi - 802.11WiFi
Protocol - ANT, Thread, Zigbee - 802.15.4802.15.4 (ANT, Thread, Zigbee), 802.16
Protocol - Sub GHzIoT, ISM
Mechanical StyleModule
StyleRectangular
Gain8 dBi, 9 dBi
Impedance50 Ohms
VSWR2:1
Power Rating10 W
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 70 C
Number of Bands2 Band
Mounting StyleBracket Mount
Termination StyleConnector
Antenna Connector TypeN Female
Center Frequency2.45 GHz, 5.525 GHz
ApplicationAirports, Hospitals, Bus Terminals, Train Stations, Musuems, Libraries, Retail Malls, Outdoor Networks
Length30.5 cm
Width17.8 cm
Height2.5 cm
IP RatingIP67
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCN5A991.g
HTS8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$236.78$710.34
$218.11$2,181.10
$210.75$5,268.75
Need more?