Reference Only

PCH-106D2H

General Purpose Relays SPDT 5A 6VDC SEALED

Manufacturer:

Mfr Part:
PCH-106D2H

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryGeneral Purpose Relays
ProductPower Relays
Coil Voltage6 VDC
Relay Contact Form2 Form C (DPDT-NO, NC)
Contact TerminationQuick Connect Terminal
Mounting StyleSocket
Coil TerminationQuick Connect Terminal
Contact MaterialSilver (Ag)
ComplianceC-UR-US, CSA, VDE
Power Consumption1 W
Product TypeGeneral Purpose Relays
SubcategoryRelays
Part # Aliases9-1440003-1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?