
PCH-105D2H,001
Obsolete
General Purpose Relays SPDT 5A 5VDC SEALED
Datasheet
PCH-105D2H,001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | General Purpose Relays | |
| Series | PCH | |
| Coil Resistance | 62.5 Ohms | |
| Coil Type | Non-Latching | |
| Coil Voltage | 5 VDC | |
| Contact Current Rating | 5 A | |
| Contact Material | Silver Tin Oxide (AgSnO) | |
| Height | 15.2 mm | |
| Length | 20 mm | |
| Mounting Style | Through Hole | |
| Power Consumption | 400 mW | |
| Product Type | General Purpose Relays | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Subcategory | Relays | |
| Switching Voltage | 277 VAC, 30 VDC | |
| Type | Standard | |
| Width | 10 mm | |
| Part # Aliases | 9-1440003-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?