Reference Only
PC8910N
Antennas Yagi,FWA,12in,NF.
Datasheet
PC8910N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Product | Outdoor Antennas | |
| Type | Yagi | |
| Minimum Frequency | 896 MHz | |
| Maximum Frequency | 940 MHz | |
| Number of Bands | 1 Band | |
| Termination Style | Connector | |
| Antenna Connector Type | N Female | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991.g |
| HTS | 8517710000 |
| TARIC | 8536501590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $163.69 | $654.76 | |
| $134.48 | $1,344.80 | |
| $131.85 | $3,296.25 |
Need more?