Reference Only

PC804N

Antennas YAGI,Polmnt,4,806-90 2MHz.

Manufacturer:

Mfr Part:
PC804N

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAntennas
Product TypeCellular Antennas - GSM, LTE, 2G/3G/4G/5G
ProductOutdoor Antennas
TypePassive Antenna
Minimum Frequency806 MHz
Maximum Frequency902 MHz
Protocol - Cellular, NBIoT, LTECellular (NBIoT, LTE)
Mechanical StyleYagi
Style4 Element
Gain6 dBd
Power Rating200 W
Number of Bands1 Band
Mounting StyleBracket Mount
Termination StyleConnector
Antenna Connector TypeN Female
Center Frequency854 MHz
ApplicationESMR, SMR, Conventional Applications
Length33 cm
Cable TypePigtail
SeriesYagi
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCN5A991.g
HTS8517710000
TARIC8536501590
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 2 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 9 / Multiples: 1)
Quantity Unit PriceExt. Price
$58.00$522.00
$54.99$549.90
$52.11$1,302.75
$48.95$4,895.00
Need more?