Reference Only

PBES22L01M3R

Emergency Stop Switches / E-Stop Switches PBES22 40 LED 230/240V AC/DC 1.2mA 000 NC.

Manufacturer:

Mfr Part:
PBES22L01M3R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryEmergency Stop Switches / E-Stop Switches
IlluminatedIlluminated
Lamp TypeLED
Contact Form3PST
Current Rating10 A
Voltage Rating AC120 VAC
Mounting StylePanel Mount
Termination StyleSolder Lug
IP RatingIP20, IP65
Actuator Length33 mm
Actuator MaterialPolyamide (PA)
Actuator StyleTop
ActuatorRectangular
ColorRed
Contact PlatingGold
Housing MaterialPolyamide (PA)
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 25 C
Product TypeEmergency Stop Switches
ProductStandard Switches
SeriesPBES22
SubcategorySwitches
Part # Aliases2416049-9

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.95$847.50
$16.61$1,661.00
$16.03$3,206.00
$15.76$7,880.00
Need more?