Reference Only

PBES22L017R

Emergency Stop Switches / E-Stop Switches PBES22 40 INCA 24V AC/DC 30V 1W 000 NC.

Manufacturer:

Mfr Part:
PBES22L017R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryEmergency Stop Switches / E-Stop Switches
IlluminatedIlluminated
Lamp TypeIncandescent
Contact Form3PST
Current Rating10 A
Voltage Rating AC120 VAC
Mounting StylePanel Mount
Termination StyleSolder Lug
IP RatingIP20, IP65
Actuator Length33 mm
Actuator MaterialPolyamide (PA)
Actuator StyleTop
ActuatorRectangular
ColorRed
Contact PlatingGold
Housing MaterialPolyamide (PA)
Lamp Voltage24 V
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 25 C
Product TypeEmergency Stop Switches
ProductStandard Switches
SeriesPBES22
SubcategorySwitches
Part # Aliases2416049-7

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509035
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 10)
Quantity Unit PriceExt. Price
$15.14$757.00
$14.37$1,437.00
Need more?