Reference Only
PBES22L012R
Emergency Stop Switches / E-Stop Switches PBES22 40 LED 6V AC/DC 11mA 000 NC.
Datasheet
PBES22L012R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Emergency Stop Switches / E-Stop Switches | |
| Illuminated | Illuminated | |
| Lamp Type | LED | |
| Contact Form | 3PST | |
| Current Rating | 10 A | |
| Voltage Rating AC | 120 VAC | |
| Mounting Style | Panel Mount | |
| Termination Style | Solder Lug | |
| IP Rating | IP20, IP65 | |
| Actuator Length | 33 mm | |
| Actuator Material | Polyamide (PA) | |
| Actuator Style | Top | |
| Actuator | Rectangular | |
| Color | Red | |
| Contact Plating | Gold | |
| Housing Material | Polyamide (PA) | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Emergency Stop Switches | |
| Product | Standard Switches | |
| Series | PBES22 | |
| Subcategory | Switches | |
| Part # Aliases | 2416049-2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.59 | $879.50 | |
| $17.27 | $1,727.00 | |
| $16.74 | $3,348.00 | |
| $16.44 | $8,220.00 |
Need more?