Reference Only

PBES16N50R

Emergency Stop Switches / E-Stop Switches PBES16 23.8 RB NO LAMP 1NC 1NO.

Manufacturer:

Mfr Part:
PBES16N50R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryEmergency Stop Switches / E-Stop Switches
TypePush Turn
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - OFF, OFF - ON
Current Rating220 mA, 1.5 A, 3 A
Voltage Rating AC125 VAC, 250 VAC
Mounting StylePanel Mount
Termination StyleSolder Lug
Panel Cutout16 mm
IP RatingIP65
Actuator Length19 mm
Actuator MaterialPolyamide (PA)
Actuator StyleButton, Extended
ActuatorRound
ColorBlack, Red, White
Contact PlatingGold
FeaturesHigh Actuation Force, 16 mm Mounting Hole, Push Marking
Flammability RatingUL 94 V-0
Life50000 Cycle
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 25 C
Product TypeEmergency Stop Switches
ProductStandard Switches
SeriesPBES16
SubcategorySwitches
Part # Aliases2381881-2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$38.63$1,931.50
$34.24$3,424.00
$33.13$8,282.50
Need more?