Reference Only
PBC-065A3M
Obsolete
Contactors - Electromechanical 65A / 220V AC coil w/ 1NO/1NC aux
Datasheet
PBC-065A3M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Contactors - Electromechanical | |
| Relay Contact Form | 3 Form X (3PST) | |
| Coil Voltage | 220 VAC | |
| Coil Type | Non-Latching | |
| Series | PBC | |
| Coil Termination | Screw | |
| Contact Form | 3PST (3 Form X) | |
| Contact Termination | Screw | |
| Mounting Style | Panel Mount | |
| Product Type | Electromechanical Contactors | |
| Product | Power Relays | |
| Subcategory | Contactors | |
| Type | Standard | |
| Part # Aliases | 2-1672274-8 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?