Reference Only

PBC-032A1Q

Obsolete
Contactors - Electromechanical 32A / 380V AC coil w/ NO aux

Manufacturer:

Mfr Part:
PBC-032A1Q

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryContactors - Electromechanical
Relay Contact Form3 Form X (3PST)
Coil Voltage380 VAC
Coil TypeNon-Latching
SeriesPBC
Coil TerminationScrew
Contact Form3PST (3 Form X)
Contact TerminationScrew
Mounting StylePanel Mount
Product TypeElectromechanical Contactors
ProductPower Relays
SubcategoryContactors
TypeStandard
Part # Aliases4-1672273-9

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?