Reference Only
PAV69278PO-FNF
Antennas Ant,Mount,V-POL,1-PO RT, FNF,698-960,1710.
Datasheet
PAV69278PO-FNF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Minimum Frequency | 1.71 GHz | |
| Maximum Frequency | 2.7 GHz | |
| Termination Style | Connector | |
| Antenna Connector Type | N Female | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991.g |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $131.67 | $1,316.70 | |
| $125.59 | $3,139.75 | |
| $111.36 | $11,136.00 |
Need more?