Reference Only
PAV69278PO-30NF
Antennas Ant,Mount,V-Pol,1-Po rt, 30cm,698-960,171.
Datasheet
PAV69278PO-30NF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product Type | Multiprotocol Antennas | |
| Termination Style | Connector | |
| Antenna Connector Type | N Female | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991.g |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $139.34 | $696.70 | |
| $108.63 | $1,086.30 | |
| $103.25 | $2,581.25 | |
| $100.66 | $10,066.00 |
Need more?