Reference Only
PAS69278P-30D43F
Antennas Panel,SLP,30CM,D43F, 698-2700MHZ,8dBI,DO.
Datasheet
PAS69278P-30D43F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product Type | Multiprotocol Antennas | |
| Product | Indoor Antennas | |
| Type | Passive Antenna | |
| Minimum Frequency | 700 MHz | |
| Maximum Frequency | 2.6 GHz | |
| Protocol - Cellular, NBIoT, LTE | 3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, PCS, AWS, MDS | |
| Protocol - WiFi - 802.11 | WiMAX | |
| Mechanical Style | Module | |
| Style | Square | |
| Gain | 9.2 dBi, 9.7 dBi, 10.4 dBi, 8.5 dBi, 9.1 dBi, 10.1 dBi, 10 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 2.0:1, 1.9:1, 1.7:1, 1.6:1, 1.5:1, 1.5:1, 1.6:1, 1.8:1 | |
| Power Rating | 50 W | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 70 C | |
| Number of Bands | 8 Band | |
| Mounting Style | Bracket Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | 4.3-10 Female | |
| Center Frequency | 700 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.3 GHz, 2.6 GHz | |
| Application | Wideband Operation | |
| Length | 295 mm | |
| Width | 295 mm | |
| Height | 82 mm | |
| IP Rating | IP55 | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991.g |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $309.60 | $1,238.40 | |
| $278.27 | $2,782.70 | |
| $271.89 | $6,797.25 |
Need more?