
PAR90209H-001
Antennas Panel,RHCP,FIXED,NF, 902-928MHz,9dBic, N.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product Type | RFID/NFC Antennas | |
| Minimum Frequency | 902 MHz | |
| Maximum Frequency | 928 MHz | |
| Number of Bands | 1 Band | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991.g |
| HTS | 8529109100 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $153.59 | $614.36 | |
| $133.28 | $1,332.80 | |
| $126.64 | $3,166.00 |
Need more?