Reference Only

PAL902010-FNF

Obsolete
Antennas Panel,LHCP,FIXED,NF, 902-928MHz,9.5dBi

Manufacturer:

Mfr Part:
PAL902010-FNF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAntennas
Product TypeRFID/NFC Antennas
ProductOutdoor Antennas
TypePassive Antenna
Minimum Frequency902 MHz
Maximum Frequency928 MHz
Protocol - Cellular, NBIoT, LTECellular (NBIoT, LTE)
Protocol - Sub GHzRFID
Mechanical StyleModule
StyleSquare
Gain9.6 dBi
Impedance50 Ohms
VSWR1.3:1
Power Rating50 W
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 70 C
Number of Bands1 Band
Mounting StyleBracket Mount
Termination StyleConnector
Antenna Connector TypeN Female
Center Frequency915 MHz
ApplicationWarehouse Center, Distribution Center, Airports, Hospitals, Transit Terminals, Package Conveyers, Material Handling Conveyers
Length304.8 mm
Width304.8 mm
Height33.5 mm
IP RatingIP67
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCN5A991.g
HTS8529109100
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?