Reference Only
P40P43A12P1-240
Obsolete
Contactors - Electromechanical 40A DPST 240VAC CONTACTOR
Datasheet
P40P43A12P1-240 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Contactors - Electromechanical | |
| Relay Contact Form | 1 Form Y (SPST) | |
| Coil Voltage | 240 VAC | |
| Series | P40 | |
| Coil Termination | Screw | |
| Contact Form | SPST (1 Form Y) | |
| Product Type | Electromechanical Contactors | |
| Product | Contactors | |
| Subcategory | Contactors | |
| Part # Aliases | 7-1393132-6 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490065 |
| TARIC | 8536490099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?