Reference Only

P40C42A12C1-24

Obsolete
Contactors - Electromechanical

Manufacturer:

Mfr Part:
P40C42A12C1-24

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryContactors - Electromechanical
Relay Contact Form3 Form X (3PST)
Coil Voltage24 VAC
SeriesP40
Contact Form3PST (3 Form X)
Height86.97 mm
Length91.44 mm
Mounting StyleChassis Mount
Product TypeElectromechanical Contactors
ProductContactors
SubcategoryContactors
Width90.17 mm
Part # Aliases2-1423254-4

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410045
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?