Reference Only

P31E42DHO103

Contactors - Electromechanical 24VDC 40A MAG 3PST CONTACTOR

Manufacturer:

Mfr Part:
P31E42DHO103

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryContactors - Electromechanical
Relay Contact Form3 Form X (3PST)
Coil Voltage24 VDC
Contact Current Rating40 A
SeriesP31
Coil TerminationQuick Connect
Contact Form3PST (3 Form X)
Contact TerminationQuick Connect
Mounting StyleChassis Mount
Product TypeElectromechanical Contactors
ProductContactors
SubcategoryContactors
TypeMagnetic
Part # Aliases5-1393132-0

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490065
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameCadmium oxide (1306-19-0)

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?