Reference Only

P30P49A13P1-240

Obsolete
Contactors - Electromechanical 30A 4PST 240VAC CONTACTOR

Manufacturer:

Mfr Part:
P30P49A13P1-240

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryContactors - Electromechanical
Relay Contact Form4 Form Y (4PST)
Coil Voltage240 VAC
Contact Current Rating30 A
Coil TypeAC Type
SeriesP30
Coil TerminationQuick Connect
Contact Form4PST (4 Form Y)
Contact TerminationScrew
Height86.87 mm
Length85.09 mm
Mounting StyleChassis Mount
PackagingBulk
Product TypeElectromechanical Contactors
ProductContactors
SubcategoryContactors
TypeMagnetic
Width64.77 mm
Part # Aliases4-1393132-0

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490065
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameCadmium oxide (1306-19-0)

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?