Reference Only
P30P47A12P1-120
Obsolete
Contactors - Electromechanical CONTACTOR 120VAC 30A
Datasheet
P30P47A12P1-120 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Contactors - Electromechanical | |
| Relay Contact Form | 3 Form X (3PST) | |
| Coil Voltage | 120 VAC | |
| Contact Current Rating | 30 A | |
| Coil Type | AC Type | |
| Switching Voltage | 600 VAC | |
| Series | P30 | |
| Coil Resistance | 120 Ohms | |
| Coil Termination | Quick Connect | |
| Contact Form | 3PST (3 Form X) | |
| Contact Termination | Screw | |
| Height | 96.52 mm | |
| Mounting Style | Chassis Mount | |
| Packaging | Bulk | |
| Product Type | Electromechanical Contactors | |
| Product | Contactors | |
| Subcategory | Contactors | |
| Width | 82.55 mm | |
| Part # Aliases | 3-1393132-8 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490065 |
| TARIC | 8536490099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?