P1744 TE Connectivity

P1744

Obsolete
Antennas Yagi,ECO,170-174.5MH z

Manufacturer:

Mfr Part:
P1744

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAntennas
Product TypeISM Antennas - ISM, MICS, UHF, VHF, UWB
ProductOutdoor Antennas
TypePassive Antenna
Minimum Frequency170 MHz
Maximum Frequency174.5 MHz
Protocol - Sub GHzVHF
Mechanical StyleYagi
Style4 Element
Gain6.5 dBi
Power Rating400 W
Number of Bands1 Band
Mounting StyleBracket Mount
Termination StyleConnector
Antenna Connector TypeUHF Female
Center Frequency172.25 MHz
ApplicationData Transmissions Applications, Control Station Applications
Length110 cm
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517710000
TARIC8536501590
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?