Reference Only

ORWH-SS-105D1F,000

Obsolete
Low Signal Relays - PCB

Manufacturer:

Mfr Part:
ORWH-SS-105D1F,000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLow Signal Relays - PCB
PackagingTube
ProductPower Relays
TypeStandard
Coil Voltage5 VDC
Relay Contact Form1 Form C (SPDT-NO, NC)
Contact Current Rating10 A
Coil TypeNon-Latching
Power Consumption360 mW
Contact TerminationSolder Pin
SeriesORWH
Mounting StyleThrough Hole
Product TypePCB Relays
SubcategoryRelays
Part # Aliases1721150-2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410050
TARIC8536411090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?