Reference Only
OF86315-FNF
End of Life
Antennas OMNI,FG,863-928MHz , 5dBi
Datasheet
OF86315-FNF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product Type | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | |
| Product | Outdoor Antennas | |
| Type | Passive Antenna | |
| Minimum Frequency | 863 MHz | |
| Maximum Frequency | 928 MHz | |
| Protocol - Cellular, NBIoT, LTE | Cellular (NBIoT, LTE) | |
| Protocol - WiFi - 802.11 | LPWAN | |
| Protocol - Sub GHz | IoT, ISM | |
| Mechanical Style | Collinear | |
| Style | Fiberglass | |
| Gain | 5.3 dBi, 5.6 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 1.65:1 | |
| Power Rating | 10 W | |
| Number of Bands | 2 Band | |
| Mounting Style | Bracket Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | N Female | |
| Center Frequency | 869.5 MHz, 915 MHz | |
| Application | Commercial, Public Safety, Government Applications, Land Based Radio, Marine Radio, Voice, Data Transmission, Wireless Networks | |
| Length | 692 mm | |
| Series | OF86315 | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991.g |
| HTS | 8517710000 |
| TARIC | 8517700000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?