Reference Only
OEM16415
Antennas OMNI,SB,Ph,890-960MH z
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Product | Indoor Antennas | |
| Type | Passive Antenna | |
| Minimum Frequency | 890 MHz | |
| Maximum Frequency | 960 MHz | |
| Protocol - Cellular, NBIoT, LTE | Cellular (NBIoT, LTE), GSM, UMTS | |
| Mechanical Style | Whip | |
| Style | Stubby | |
| VSWR | 2.0:1 | |
| Power Rating | 100 W | |
| Number of Bands | 1 Band | |
| Mounting Style | Panel Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | N Female | |
| Center Frequency | 925 MHz | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991.g |
| HTS | 8517710000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?