Reference Only
OD9-8
Antennas Omni,VPOL,300-18in,N F.
Datasheet
OD9-8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Product | Outdoor Antennas | |
| Type | Passive Antenna | |
| Minimum Frequency | 865 MHz | |
| Maximum Frequency | 960 MHz | |
| Protocol - Cellular, NBIoT, LTE | Cellular (NBIoT, LTE), GSM, UMTS | |
| Mechanical Style | Collinear | |
| Style | Fiberglass | |
| Gain | 8 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 1.5:1, 2.0:1 | |
| Power Rating | 100 W | |
| Minimum Operating Temperature | - 45 C | |
| Maximum Operating Temperature | + 70 C | |
| Number of Bands | 2 Band | |
| Mounting Style | Bracket Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | N Female | |
| Center Frequency | 905 MHz, 910 MHz | |
| Length | 2600 mm | |
| Cable Type | 45.72 cm Coax | |
| Series | OD9 | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991.g |
| HTS | 8517710000 |
| TARIC | 8536501590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $192.16 | $960.80 | |
| $152.18 | $1,521.80 | |
| $149.97 | $3,749.25 |
Need more?