Reference Only
OC35506P-FNF
End of Life
Antennas
Datasheet
OC35506P-FNF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Product | Outdoor Antennas | |
| Type | Passive Antenna | |
| Minimum Frequency | 3.55 GHz | |
| Maximum Frequency | 3.7 GHz | |
| Protocol - Cellular, NBIoT, LTE | 5G NR, Cellular (NBIoT, LTE), CBRS | |
| Mechanical Style | Collinear | |
| Style | Radome | |
| Gain | 6.8 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 1.4:1 | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 70 C | |
| Number of Bands | 1 Band | |
| Mounting Style | Bracket Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | N Female | |
| Center Frequency | 3.625 GHz | |
| Application | Direct to Radio | |
| Length | 257 mm | |
| IP Rating | IP67 | |
| Series | OC/S | |
| Polarization | Linear - Vertical | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991.g |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?