Reference Only
OAC-15A
I/O Modules MODULE I/O 3A 15VDC.
Datasheet
OAC-15A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | I/O Modules | |
| Product | Analog Output Modules | |
| Input Voltage | 15 V | |
| Input Current | 3 A | |
| Output Voltage | 15 V | |
| Output Current | 3 A | |
| Housing Color | Black | |
| Output Type | AC | |
| Termination Style | Terminal | |
| Isolation | 4000 V | |
| Product Type | I/O Modules | |
| Series | OAC | |
| Subcategory | I/O Modules | |
| Part # Aliases | 6-1393028-7 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543709860 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.43 | $4,286.00 | |
| $20.91 | $5,227.50 | |
| $20.73 | $10,365.00 |
Need more?