Reference Only

NGC6M

Automotive Connectors MALE IN LINE CONN 6POLES S.6 W/O CT

Manufacturer:

Mfr Part:
NGC6M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity Divested
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions6 Position
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingGold
Wire Gauge Min20 AWG
Wire Gauge Max13 AWG
ColorBlack
Sealed / UnsealedUnsealed
SeriesNGC
Contact GenderWithout Pin Contacts
Contact MaterialBrass
Contact TypePin (Male)
Current Rating20 A
Dimensions36.2 mm x 23.7 mm x 35.9 mm
Flammability RatingUL 94 V-0
Height23.7 mm
Housing MaterialPolyamide (PA)
Ingress ProtectionIP66
Insulation Resistance5 GOhms
InsulationInsulated
Length35.9 mm
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Voltage Rating500 V
Width36.2 mm
Wire Gauge Range13 AWG to 20 AWG
Part # AliasesZPF000000000136483

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?