Reference Only
MW3S-12P
High Frequency / RF Relays MW 3GHZ SENSITIVE.
Datasheet
MW3S-12P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | High Frequency / RF Relays | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Contact Current Rating | 1 A | |
| Frequency | 3 GHz | |
| Contact Termination | Solder Pin | |
| Coil Type | Non-Latching | |
| Power Consumption | 369 mW | |
| Coil Resistance | 390 Ohms | |
| Product Type | High Frequency Relays | |
| Subcategory | Relays | |
| Part # Aliases | 1617099-2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410030 |
| TARIC | 8536411090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 56 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $62.84 | $3,519.04 | |
| $61.02 | $6,102.00 |
Need more?