Reference Only

MTRA61274CW2-001

Antennas .

Manufacturer:

Mfr Part:
MTRA61274CW2-001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAntennas
Product TypeCellular Antennas - GSM, LTE, 2G/3G/4G/5G
ProductVehicle Antennas
TypeMIMO
Minimum Frequency617 MHz
Maximum Frequency2.7 GHz
Protocol - Bluetooth, BLE - 802.15.1Bluetooth
Protocol - Cellular, NBIoT, LTE3G, Cellular (NBIoT, LTE), GSM, UMTS, WCMDA
Protocol - WiFi - 802.11802.11 b/g/n, WLAN
Protocol - ANT, Thread, Zigbee - 802.15.4802.15.4 (ANT, Thread, Zigbee), 802.16
Mechanical StyleModule
StyleSharkfin
Gain3.2 dBi, 4 dBi, 4 dBi, 3.4 dBi, 4.7 dBi, 4.1 dBi, 4.1 dBi, 4.2 dBi, 4 dBi, 3.4 dBi
Impedance50 Ohms
VSWR2.5
Power Rating50 W
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 70 C
Number of Bands10 Band
Mounting StylePanel Mount
Termination StyleConnector
Antenna Connector TypeSMA Male
Center Frequency657.5 MHz, 761 MHz, 859 MHz, 920 MHz, 1.45 GHz, 1.785 GHz, 1.92 GHz, 2.045 GHz, 2.4 GHz, 2.6 GHz
ApplicationBluetooth, LTE, GSM 850/900, GSM 1800/1900, UMTS/WCMDA (3G)
Length130 mm
Width84 mm
Height95 mm
IP RatingIP67
Cable Type610 mm LMR-195M
Cable Length0.61 m
PolarizationLinear - Vertical
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCN5A991.g
HTS8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$114.27$2,285.40
$105.61$10,561.00
Need more?