Reference Only
MTG206P04
Obsolete
Toggle Switches DP 0N-OFF-ON LUG
Datasheet
MTG206P04 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Toggle Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | DPDT | |
| Switch Function | ON - OFF - ON | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Lug | |
| Bushing Size | 15/32-32 | |
| Actuator | Bat | |
| Terminal Seal | Sealed | |
| Contact Plating | Gold Flash over Silver | |
| Series | Green | |
| Actuator Style | Bat | |
| Product Type | Toggle Switches | |
| Subcategory | Switches | |
| Part # Aliases | 1-1571926-7 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?