Reference Only

MTE106G

Toggle Switches SPDT TOGGLE SWITCH WATERFPROOF.

Manufacturer:

Mfr Part:
MTE106G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Switch Function(ON) - OFF - (ON)
Mounting StylePanel Mount
Termination StyleSolder Lug
Current Rating6 A
Voltage Rating AC125 VAC
Bushing Size1/4-40
ActuatorBat
Terminal SealSealed
Contact PlatingGold
SeriesGreen
Actuator StyleBat
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 20 C
Product TypeToggle Switches
SubcategorySwitches
Part # Aliases7-1437558-1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1);Dechlorane plus syn (135821-03-3)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.73$1,473.00
$14.42$3,605.00
$14.05$7,025.00
Need more?