MSSA4350 TE Connectivity / Alcoswitch

MSSA4350

Slide Switches 4P3T 0.3A 125VAC EXTEND SIDE SLIDE SW

Manufacturer:

Mfr Part:
MSSA4350

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategorySlide Switches
IlluminatedNon-Illuminated
Contact Form4P3T
ActuatorExtended
Mounting StyleThrough Hole
Contact PlatingSilver
Flammability RatingUL 94 V-0
Mounting AngleStraight
Power Rating400 mVA
Product TypeSlide Switches
SubcategorySwitches
Part # Aliases6-1437580-9

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509050
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?