Reference Only

MSSA245004

Slide Switches DP4T UPRIGHT.

Manufacturer:

Mfr Part:
MSSA245004

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategorySlide Switches
IlluminatedNon-Illuminated
Contact FormDP4T
Current Rating300 mA
Voltage Rating AC125 VAC
Termination StyleThrough Hole
ActuatorSlide
Mounting StylePCB Mount
Contact PlatingSilver
Contact MaterialCopper Alloy
Flammability RatingUL 94 V-0
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 20 C
Mounting AngleStraight
Product TypeSlide Switches
SubcategorySwitches
TypeSwitches
Part # Aliases1825200-1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509050
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 78 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 400 / Multiples: 200)
Quantity Unit PriceExt. Price
$26.58$10,632.00
Need more?