Reference Only

MSSA2450

Slide Switches 4POS DP4T VRT T/H EXT TOP SLIDE SWITCH

Manufacturer:

Mfr Part:
MSSA2450

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategorySlide Switches
IlluminatedNon-Illuminated
Contact FormDP4T
Current Rating300 mA
Voltage Rating AC125 VAC
Termination StyleThrough Hole
ActuatorExtended
Mounting StyleThrough Hole
Contact PlatingSilver
Contact MaterialCopper Alloy
Flammability RatingUL 94 V-0
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 20 C
Mounting AngleStraight
Power Rating400 mVA
Product TypeSlide Switches
SubcategorySwitches
TypeSlide Switch
Part # Aliases5-1437580-7

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509050
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?