Reference Only

MSSA2350R04

Slide Switches DP3T R/A AG.

Manufacturer:

Mfr Part:
MSSA2350R04

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategorySlide Switches
IlluminatedNon-Illuminated
Contact FormDP3T
Switch FunctionON - ON - ON
Contact Current Rating0.3 A
Current Rating300 mA
Voltage Rating AC125 VAC
Termination StyleSolder Pin
ActuatorSlide
Mounting StyleThrough Hole
Contact PlatingSilver
Actuator Length0.355 in
Actuator StyleExtended
Contact MaterialCopper
Flammability RatingUL 94 V-0
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 20 C
Mounting AngleRight Angle
Product TypeSlide Switches
SubcategorySwitches
Travel2 mm
TypeSwitches
Part # Aliases1825199-1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509050
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 273 / Multiples: 1)
Quantity Unit PriceExt. Price
$35.81$9,776.13
Need more?