MSSA104D1 TE Connectivity / Alcoswitch

MSSA104D1

Obsolete
Slide Switches SPDT FLUSH SIDE PC PINS, SLIDE SWITCH

Manufacturer:

Mfr Part:
MSSA104D1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategorySlide Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - ON
Current Rating1.5 A, 3 A
Voltage Rating AC125 VAC, 230 VAC
ActuatorFlush
Mounting StyleThrough Hole
Contact PlatingSilver
Mounting AngleStraight
Product TypeSlide Switches
SubcategorySwitches
Part # Aliases2-1437580-4

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509050
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?