MSS6350R04 TE Connectivity / Alcoswitch

MSS6350R04

Obsolete
Slide Switches SLIDE SWITCH 6 POLE 3 POS

Manufacturer:

Mfr Part:
MSS6350R04

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategorySlide Switches
IlluminatedNon-Illuminated
Contact Form6P3T
Current Rating300 mA
Voltage Rating AC125 VAC
Termination StyleThrough Hole
ActuatorSlide
Mounting StylePCB Mount
Contact PlatingSilver
SeriesMSS
Contact MaterialCopper Alloy
Flammability RatingUL 94 V-0
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 20 C
Mounting AngleRight Angle
Product TypeSlide Switches
SubcategorySwitches
TypeSwitches
Part # Aliases1825274-1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509050
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?