Reference Only

MSS2250RG

Obsolete
Slide Switches DPDT R/A GOLD PLATE

Manufacturer:

Mfr Part:
MSS2250RG

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategorySlide Switches
IlluminatedNon-Illuminated
Contact FormDPDT
Current Rating400 mA
Voltage Rating AC125 VAC
Termination StyleThrough Hole
ActuatorExtended
Mounting StylePCB Mount
Contact PlatingGold
Contact MaterialCopper Alloy
Flammability RatingUL 94 V-0
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 20 C
Mounting AngleStraight
Power Rating400 mVA
Product TypeSlide Switches
SubcategorySwitches
TypeSwitches
Part # Aliases6-1437576-8

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509050
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?