Reference Only

MSPM101C204

Obsolete
Pushbutton Switches SPST-NO RED CAP PIN

Manufacturer:

Mfr Part:
MSPM101C204

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPushbutton Switches
SeriesMSP
IlluminatedNon-Illuminated
Contact FormSPST
Mounting StylePanel Mount
Switch FunctionOFF - (ON)
ActuatorRound
Current Rating100 mA
Voltage Rating DC100 VDC
Termination StylePC Pin
Contact PlatingGold
Actuator StyleRound
Housing MaterialSteel
Life50000 Cycle
Power Rating1 VA
Product TypePushbutton Switches
SubcategorySwitches
Terminal SealUnsealed
Part # Aliases1825538-4

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?