Reference Only

MSPF101B

Obsolete
Pushbutton Switches SW P/B N/C BLACK

Manufacturer:

Mfr Part:
MSPF101B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPushbutton Switches
SeriesMSP
IlluminatedNon-Illuminated
Contact FormSPST
Mounting StylePanel Mount
Switch FunctionON - (OFF)
ActuatorRound
Current Rating400 mA
Voltage Rating AC125 VAC
Termination StyleSolder Lug
Cap ColorBlack
Contact PlatingSilver
Actuator StyleRound
Housing MaterialThermoset
Product TypePushbutton Switches
SubcategorySwitches
Terminal SealEpoxy
Part # Aliases8-1437567-8

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509035
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?