Reference Only
MSP103C
Obsolete
Pushbutton Switches SPST-NO RED
Datasheet
MSP103C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | ||
| Series | MSP | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPST | |
| Mounting Style | Panel Mount | |
| Switch Function | OFF - (ON) | |
| Actuator | Round | |
| Current Rating | 3 A | |
| Voltage Rating AC | 125 VAC | |
| Termination Style | Solder Lug | |
| Contact Plating | Silver | |
| Actuator Style | Round | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Life | 10000 Cycle | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches | |
| Terminal Seal | Unsealed | |
| Part # Aliases | 8-1437567-4 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?