MSC30101KT TE Connectivity / Holsworthy

MSC30101KT

RF Inductors - Leaded MSC30 100uH 10% TAPED.

Manufacturer:

Mfr Part:
MSC30101KT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRF Inductors - Leaded
Termination StyleAxial
Inductance100 uH
Maximum DC Resistance30 mOhms
TerminationStandard
Mounting StylePCB Mount
PackagingBulk
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Part # Aliases1624062-1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$3.25$6,500.00
Need more?