Reference Only

MS5840-02BA36

Obsolete
Board Mount Pressure Sensors LP PRESS SENSOR T&R

Manufacturer:

Mfr Part:
MS5840-02BA36

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryBoard Mount Pressure Sensors
Pressure TypeAbsolute
Operating Pressure300 mbar to 1.2 bar
Accuracy2 mbar
Output TypeDigital
Mounting StyleScrew
Operating Supply Voltage3 V
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 85 C
Supply Voltage - Max3.6 V
Supply Voltage - Min1.5 V
Operating Supply Current1.25 mA
Product TypeBoard Mount Pressure Sensors
SubcategorySensors
Part # Aliases20000982-00

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9026204000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?