Reference Only

MS560702BA03-00

Obsolete
Board Mount Pressure Sensors Alt-Baro press sens 3x5x1mm 24bit WP

Manufacturer:

Mfr Part:
MS560702BA03-00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryBoard Mount Pressure Sensors
Pressure TypeAbsolute
Operating Pressure10 mbar to 1.2 bar
Accuracy1.5 mbar
Output TypeDigital
Mounting StyleSMD/SMT
Interface TypeI2C, SPI
Operating Supply Voltage3 V
Port TypeNo Port
Package / CaseQFN-8
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Supply Voltage - Max3.6 V
Supply Voltage - Min1.8 V
SeriesMS5607-02BA
PackagingWaffle
Operating Supply Current12.5 uA
Product TypeBoard Mount Pressure Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9031909195
TARIC9026208000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Waffle

Pricing not available for this package type
Need pricing?